Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1700/20Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81AK0882
Product Range1700 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $134.090 |
| 5+ | $126.390 |
| 10+ | $119.450 |
| 25+ | $113.290 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$134.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1700/20Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81AK0882
Product Range1700 Series
Cable ShieldingUnscreened
No. of Conductors20Conductor
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorMulti-coloured
Cable Width25.4mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeTwisted Pair to Flat Ribbon Cable
Product Range1700 Series
SVHCTrixylyl phosphate (23-Jan-2024)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
1700 Series
No. of Conductors
20Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
25.4mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Twisted Pair to Flat Ribbon Cable
SVHC
Trixylyl phosphate (23-Jan-2024)
Alternatives for 1700/20
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Trixylyl phosphate (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
