Print Page
150234-6002-RB
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 34 Contacts, Through Hole Mount, 1502 Series
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No150234-6002-RBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88M1548
Product Range1502 Series
Your Part Number
622 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 10+ | $4.820 |
| 25+ | $4.630 |
| 50+ | $4.440 |
| 100+ | $4.250 |
| 250+ | $4.060 |
| 500+ | $3.850 |
| 1000+ | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No150234-6002-RBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88M1548
Product Range1502 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts34Contacts
Connector MountingThrough Hole Mount
Product Range1502 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
34Contacts
Product Range
1502 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for 150234-6002-RB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
