Print Page
150232-6002-RB
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 32 Contacts, Through Hole Mount, 1502 Series
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No150232-6002-RBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34P6959
Product Range1502 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 448+ | $3.660 |
| 500+ | $3.590 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 448
Multiple: 1
$1,639.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No150232-6002-RBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34P6959
Product Range1502 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
Product Range1502 Series
No. of Contacts32Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
1502 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Pitch Spacing
2mm
Gender
Receptacle
No. of Contacts
32Contacts
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Straight
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
