Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.440 |
| 5+ | $40.440 |
| 10+ | $40.440 |
| 25+ | $40.440 |
Price for:Each
Minimum: 1
Multiple: 1
$40.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No14T26-SZLB-300-0LC
Newark Part No.74AC2506
Technical Datasheet
Connector Type AMDR Plug, 26 Way
Connector Type BMDR Plug, 26 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
MDR Plug, 26 Way
Cable Length - Imperial
9.8ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
MDR Plug, 26 Way
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate