Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No14B50-SZWB-200-0NCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M4365
Also Known AsGTIN UPC EAN: 00051135219164 80008055180
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $253.630 |
Price for:Each
Minimum: 5
Multiple: 5
$1,268.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No14B50-SZWB-200-0NCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M4365
Also Known AsGTIN UPC EAN: 00051135219164 80008055180
Technical Datasheet
Connector Type AMini D Ribbon Straight 50 Position Receptacle
Connector Type BMini D Ribbon Straight 50 Position Receptacle
Cable Length - Imperial6.56ft
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Cable Length - Metric2m
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini D Ribbon Straight 50 Position Receptacle
Cable Length - Imperial
6.56ft
Cable Length - Metric
2m
Product Range
-
Connector Type B
Mini D Ribbon Straight 50 Position Receptacle
Cable Length - Imperial
6.56ft
Cable Length - Metric
2m
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
