Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12X12-6-4004WCopy
Newark Part No.99Y3318
Product Range4004 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $554.660 |
| 10+ | $495.600 |
| 25+ | $432.410 |
| 50+ | $398.980 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$554.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12X12-6-4004WCopy
Newark Part No.99Y3318
Product Range4004 Series
Tape TypeFoam
Adhesive TypeAcrylic Adhesive
Patch TypeDouble Sided Foam
Form FactorSquare
Tape ColourNatural
Total Tape Thickness251 mil (6.4 mm)
Tape Backing MaterialPolyurethane Foam
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range4004 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M Double Coated Urethane Foam Tape 4004 is an off-white, 0.250 in. (6.4 mm) thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signs and nameplates. General interior and exterior mounting applications where gap filling is needed Mounting interior signs and nameplates Electronic applications where a thicker foam tape is needed
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: White
- Thickness (inches): 0.25
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Foam
Patch Type
Double Sided Foam
Tape Colour
Natural
Tape Backing Material
Polyurethane Foam
Tape Width - Metric
304.8mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Form Factor
Square
Total Tape Thickness
251 mil (6.4 mm)
Tape Width - Imperial
12"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Product Range
4004 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
