Print Page
20 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $225.770 |
| 5+ | $216.850 |
| 10+ | $207.850 |
Price for:Each
Minimum: 1
Multiple: 1
$225.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1181 50MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68W7205
Product Range1181
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape TypeCopper
ConductivityConductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial54ft
Roll Length - Metric16.5m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range1181
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
54ft
Tape Width - Imperial
1.97"
Product Range
1181
Tape Type
Copper
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
50mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1181 50MM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

