Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No11345-10000-20
Newark Part No.77R0878
Product RangeMetaliks Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
Manufacturer3M
Manufacturer Part No11345-10000-20
Newark Part No.77R0878
Product RangeMetaliks Series
Technical Datasheet
Eyeglass TypeProtective / Safety - Wraparound
Lens StyleMirrored, Polycarbonate
Eyeglass Lens ColorTransparent
Frame Colour-
Safety CategoryANSI Z87.1-2015
Product RangeMetaliks Series
SVHCTo Be Advised
Technical Specifications
Eyeglass Type
Protective / Safety - Wraparound
Eyeglass Lens Color
Transparent
Safety Category
ANSI Z87.1-2015
SVHC
To Be Advised
Lens Style
Mirrored, Polycarbonate
Frame Colour
-
Product Range
Metaliks Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
