Print Page
Technical Specifications
Wipe Material
Microfibre
Wipe Length
62mm
SVHC
No SVHC (15-Jan-2018)
Wipe Width
80mm
Product Range
105
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

