Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No10336-3210-000Copy
Newark Part No.88F2181
Product Range103 Series
Also Known AsGTIN UPC EAN: 04547452854134 JE150377032
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $4.520 |
| 250+ | $4.260 |
| 500+ | $4.020 |
Price for:Each
Minimum: 100
Multiple: 100
$452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10336-3210-000Copy
Newark Part No.88F2181
Product Range103 Series
Also Known AsGTIN UPC EAN: 04547452854134 JE150377032
Technical Datasheet
Accessory TypePlastic Shielded Junction Backshell
For Use WithMini D Ribbon 101XX-6000 EC Plug Connectors
Connector Shell Size0.5mm
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range103 Series
SVHCTo Be Advised
Product Overview
The 103 series Metal Junction Shell made of zinc alloy with nickel plated finish. It comes with the rugged two-piece die-cast metal shells with round straight exit. The reliable metal strain-relief clamp provides grounding for cable shield. It is compatible with 101XX-6000 EC plug and suitable for round cable.
- Excellent EMI/ESD protection
- Quick release latching mechanism
Applications
Industrial
Technical Specifications
Accessory Type
Plastic Shielded Junction Backshell
Connector Shell Size
0.5mm
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
To Be Advised
For Use With
Mini D Ribbon 101XX-6000 EC Plug Connectors
Cable Exit Angle
180°
Product Range
103 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
