Print Page
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $7.760 |
| 25+ | $7.240 |
| 50+ | $6.890 |
| 100+ | $6.630 |
| 250+ | $5.960 |
| 500+ | $5.810 |
| 1000+ | $5.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10320-3210-000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.39K0756
Product Range10320
Technical Datasheet
Accessory TypePlastic Shielded Junction Backshell
For Use WithMini D Ribbon 101XX-6000 EC Plug Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range10320
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Plastic Shielded Junction Backshell
Connector Shell Size
-
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Mini D Ribbon 101XX-6000 EC Plug Connectors
Cable Exit Angle
180°
Product Range
10320
Technical Docs (2)
Alternatives for 10320-3210-000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

