Print Page
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 5+ | $7.510 |
| 10+ | $6.900 |
| 25+ | $6.470 |
| 50+ | $6.160 |
| 100+ | $5.870 |
| 250+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10314-52A0-008Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59M4399
Product Range1031
Technical Datasheet
Accessory TypeJunction Shell
For Use WithMini D Ribbon Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester), Glass Filled Body
Product Range1031
SVHCTo Be Advised
Technical Specifications
Accessory Type
Junction Shell
Connector Shell Size
-
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
To Be Advised
For Use With
Mini D Ribbon Connectors
Cable Exit Angle
180°
Product Range
1031
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

