Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 10+ | $8.050 |
| 25+ | $7.420 |
| 50+ | $7.120 |
| 100+ | $6.790 |
| 250+ | $6.160 |
| 500+ | $5.860 |
| 1000+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No10126-6000ECCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53W2306
Product RangeMDR 101
Technical Datasheet
D Sub Connector TypeMini D (Ribbon Connector)
Product RangeMDR 101
No. of Contacts26Contacts
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
D Sub Connector Type
Mini D (Ribbon Connector)
Product Range
MDR 101
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
IDC / IDT
Contact Material
Beryllium Copper
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 10126-6000EC
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

