Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-6-1267Copy
Newark Part No.99Y5602
Product Range1267 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $82.250 |
| 12+ | $74.020 |
| 27+ | $72.890 |
| 51+ | $71.760 |
| 102+ | $66.240 |
| 252+ | $59.380 |
| 501+ | $58.380 |
| 1002+ | $53.820 |
Price for:Each
Minimum: 3
Multiple: 3
$246.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-6-1267Copy
Newark Part No.99Y5602
Product Range1267 Series
Tape Backing MaterialAluminium Foil
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape TypeAluminum
Tape Length - Metric5.49m
Tape Length - Imperial6yard
ConductivityConductive
Tape ColourSilver
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial6yard
Roll Length - Metric5.49m
Product Range1267 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Embossed Aluminum Foil Shielding Tape 1267 has a 2.0-mil embossed aluminum foil backing with acrylic pressure-sensitive adhesive and liner. Embossing makes excellent contact through the adhesive.
- Size: 1" x 6yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.005
- Specification Met: Flame Retardant, UL Recognized
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Width - Metric
25.4mm
Tape Type
Aluminum
Tape Length - Imperial
6yard
Tape Colour
Silver
Roll Length - Imperial
6yard
Product Range
1267 Series
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
1"
Tape Length - Metric
5.49m
Conductivity
Conductive
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
5.49m
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
