Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-5-5425Copy
Newark Part No.99Y3014
Product Range5425 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $99.570 |
| 12+ | $89.610 |
| 27+ | $88.240 |
| 51+ | $86.860 |
| 102+ | $80.180 |
| 252+ | $71.890 |
| 501+ | $70.670 |
| 1002+ | $65.150 |
Price for:Each
Minimum: 3
Multiple: 3
$298.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1-5-5425Copy
Newark Part No.99Y3014
Product Range5425 Series
Tape TypeGeneral Purpose
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric4.57m
Total Tape Thickness4.5 mil (0.11 mm)
Tape Length - Imperial5yard
Tape ColourTransparent
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Product Range5425 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M UHMW-PE Film Tape 5425 is a thin caliper general purpose polyethylene tape that creates a "slip plane" effect to allow contact without wear. This tape features outstanding chemical resistance and a unique combination of properties that make it ideal for many tough impact wear or sliding applications. Conveyor guide rails and chutes Spray booth liners Tank and bin liners Drawer and cabinet slides Protecting aluminum sheets on stretch forming presses
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Translucent
- Thickness (inches): 0.005
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Backing Material
PE (Polyethylene) Film
Tape Width - Imperial
1"
Total Tape Thickness
4.5 mil (0.11 mm)
Tape Colour
Transparent
Roll Length - Metric
4.57m
SVHC
No SVHC (16-Jul-2019)
Adhesive Type
Acrylic Adhesive
Tape Width - Metric
25.4mm
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Product Range
5425 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
