Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-3-3361Copy
Newark Part No.99Y2923
Product Range3361 Series
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No1-3-3361Copy
Newark Part No.99Y2923
Product Range3361 Series
Technical Datasheet
Tape TypeStainless Steel
Tape Backing MaterialStainless Steel Foil
Adhesive TypeHigh Performance Acrylic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Length - Metric2.743mm
ConductivityNon-Conductive
Tape Length - Imperial3yard
Tape ColourSilver
Roll Length - Imperial3yard
Roll Length - Metric2.743m
Product Range3361 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
3M Stainless Steel Foil Tape 3361 is a 3.8 mil industrial grade metal foil tape used for sealing and protecting stainless steel surfaces. This tape features excellent bonding power with metals and resists corrosion.
- Size: 1" x 3yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0038
- Material: Stainless Steel; acrylic adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Stainless Steel
Adhesive Type
High Performance Acrylic Adhesive
Tape Width - Imperial
1"
Conductivity
Non-Conductive
Tape Colour
Silver
Roll Length - Metric
2.743m
SVHC
No SVHC (16-Jul-2019)
Tape Backing Material
Stainless Steel Foil
Tape Width - Metric
25.4mm
Tape Length - Metric
2.743mm
Tape Length - Imperial
3yard
Roll Length - Imperial
3yard
Product Range
3361 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
