Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-5-F9460PCCopy
Newark Part No.99Y5640
Product RangeF9460PC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 30+ | $7.800 |
| 50+ | $7.550 |
| 100+ | $7.400 |
| 250+ | $7.250 |
Price for:Each
Minimum: 30
Multiple: 30
$234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-5-F9460PCCopy
Newark Part No.99Y5640
Product RangeF9460PC Series
Tape TypeGeneral Purpose
Tape Backing MaterialPaper
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Length - Metric4.57m
Total Tape Thickness2 mil (0.05 mm)
Tape Length - Imperial5yard
Tape ColourTransparent
Roll Length - Imperial5yard
Roll Length - Metric4.57m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product RangeF9460PC Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Adhesive Transfer Tape F9460PC is a thin, double sided tape capable of conforming to a wide variety of applications. Designed with 2.0 mil 3M High Performance Acrylic Adhesive 100MP, our VHB Adhesive Transfer Tape F9460PC establishes exceptional holding power and long-lasting adhesion for fast, strong results. Replacing rivets, spot welds, liquid adhesives and other permanent fasteners Bonding decorative metal trim Bonding flexible printed circuits (FPC) to aluminum stiffener or heat sinks Panel to frame bonding
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Material: Polyester backing with High Performance Acrylic Adhesive 100MP Adhesive
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Total Tape Thickness
2 mil (0.05 mm)
Tape Colour
Transparent
Roll Length - Metric
4.57m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
Paper
Tape Length - Metric
4.57m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
0.5"
Product Range
F9460PC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
