
| Quantity | Price |
|---|---|
| 7+ | $28.700 |
| 14+ | $27.110 |
| 28+ | $25.850 |
| 56+ | $24.980 |
| 105+ | $23.880 |
| 252+ | $22.560 |
| 504+ | $22.180 |
| 1001+ | $21.380 |
Product Information
Product Overview
3M Water Contact Indicator Tape 5557 is a 10.2 mil thick printable, self-adhesive product that shows area specific, long lasting indication when contacted by water. When liquid comes in contact with the product,the color RAPIDLY changes from white to red. This product is designed to withstand heat and humidity aging without giving water indication and it will continue to show indication even after prolonged submersion in water. The construction is readily die cuttable, making small custom shapes easy to produce. The adhesive is a high performance acrylic protected by a silicone coated film release liner.
- Size: 0.5" x 5yd - 1 roll
- Short Length Tape Roll
- Color: White
- Thickness (inches): 0.0102
- Material: Paper backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Water Contact Indicator
Acrylic Adhesive
5yard
White
4.57m
12.7mm
No SVHC (15-Jan-2019)
Paper
4.57m
10.2 mil (0.259 mm)
5yard
0.5"
5557 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
