Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-4-4658FCopy
Newark Part No.99Y3093
Product Range4658F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $43.940 |
| 12+ | $42.520 |
| 30+ | $42.480 |
| 54+ | $42.440 |
| 102+ | $39.180 |
| 252+ | $35.130 |
| 504+ | $34.530 |
| 1002+ | $31.830 |
Price for:Each
Minimum: 6
Multiple: 6
$263.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-4-4658FCopy
Newark Part No.99Y3093
Product Range4658F Series
Tape TypeDouble Sided
Tape Backing MaterialPET (Polyester) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric3.66m
Tape Length - Imperial4yard
Tape ColourTransparent
Total Tape Thickness31.5 mil (0.8 mm)
Roll Length - Imperial12ft
Roll Length - Metric3.66m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range4658F Series
SVHCTo Be Advised
Product Overview
3M Double Coated Removable Foam Tape 4658F is an acrylic, double-coated, closed-cell foam tape. 1/32 in thick. Forms high tack bonds, but allows for clean removal.
- Size: 0.5" x 4yd - 1 roll
- Short Length Tape Roll
- Color: clear
- Thickness (inches): 0.031
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
4yard
Total Tape Thickness
31.5 mil (0.8 mm)
Roll Length - Metric
3.66m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Tape Backing Material
PET (Polyester) Film
Tape Length - Metric
3.66m
Tape Colour
Transparent
Roll Length - Imperial
12ft
Tape Width - Imperial
0.5"
Product Range
4658F Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
