Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1/2-36-5425Copy
Newark Part No.99Y3087
Product Range5425 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $341.820 |
| 5+ | $307.630 |
| 10+ | $293.330 |
| 20+ | $249.870 |
| 50+ | $245.330 |
Price for:Each
Minimum: 1
Multiple: 1
$341.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1/2-36-5425Copy
Newark Part No.99Y3087
Product Range5425 Series
Tape TypeGeneral Purpose
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeAcrylic Adhesive
Tape Length - Metric32.92m
Total Tape Thickness4.5 mil (0.11 mm)
Tape Length - Imperial36yard
Tape ColourTransparent
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range5425 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M UHMW-PE Film Tape 5425 is a thin caliper general purpose polyethylene tape that creates a "slip plane" effect to allow contact without wear. This tape features outstanding chemical resistance and a unique combination of properties that make it ideal for many tough impact wear or sliding applications. Conveyor guide rails and chutes Spray booth liners Tank and bin liners Drawer and cabinet slides Protecting aluminum sheets on stretch forming presses
- Size: 0.5" x 36yd - 1 roll
- Tape Roll
- Color: Translucent
- Thickness (inches): 0.005
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
4.5 mil (0.11 mm)
Tape Colour
Transparent
Roll Length - Metric
32.92m
Tape Width - Metric
12.7mm
SVHC
No SVHC (15-Jan-2019)
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Metric
32.92m
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
0.5"
Product Range
5425 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
