Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1-1-100-SJ3550Copy
Newark Part No.99Y5463
Product RangeScotchmate Series
Your Part Number
No Longer Available
Product Information
Manufacturer3M
Manufacturer Part No1-1-100-SJ3550Copy
Newark Part No.99Y5463
Product RangeScotchmate Series
Technical Datasheet
Fastener Length - Imperial1"
Fastener Length - Metric25.4mm
Fastener Width - Imperial1"
Fastener Width - Metric25.4mm
Fastener ColourBlack
Fastener MaterialPP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeScotchmate Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 3M Dual Lock SJ3550 Reclosable Fastener is a "Type 250," which means its surface has approximately 250 stems per square inch with a 0.23 inch engaged thickness. Stems and heads are manufactured from black polypropylene and the backing is made of 37 mils of acrylic foam tape protected by a removable liner. This construction allows for better contact with surfaces having slight texturing or surface irregularities.
- Size: 1" x 1" - 100/pack
- Diecut Shape: Square
- Color: Black
- Material: Black Polypropylene
Notes
Any width or custom configuration available upon request
Technical Specifications
Fastener Length - Imperial
1"
Fastener Width - Imperial
1"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (16-Jul-2019)
Fastener Length - Metric
25.4mm
Fastener Width - Metric
25.4mm
Fastener Material
PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
Scotchmate Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
