Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER2R2M01
Newark Part No.47T5089
Product RangeIFSC-0806AZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,047.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER2R2M01
Newark Part No.47T5089
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Product RangeIFSC-0806AZ-01 Series
Saturation Current (Isat)1.4A
Power Inductor Case2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.236ohm
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.4A
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
0.236ohm
Product Width
1.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.3A
Product Range
IFSC-0806AZ-01 Series
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability