| Quantity | Price |
|---|---|
| 1+ | $46.300 |
| 5+ | $43.160 |
| 10+ | $40.010 |
| 25+ | $37.710 |
| 50+ | $36.490 |
| 100+ | $35.280 |
| 250+ | $34.060 |
Product Information
Product Overview
The MAX155BEWI+ is an 8-channel ADC with simultaneous track/hold and reference in 28 pin WSOIC package. It is a high speed, 8bit, multichannel ADC with simultaneous track/hold (T/H) to eliminate timing differences between input channel samples. The MAX155 has an 8 analogue input channels. Each channel has its own T/H and all T/Hs sample at same instant. The MAX155 also feature a 2.5V internal reference and power-down capability, providing a complete, sampling data acquisition system. When operating from a single +5V supply, the MAX155 perform either unipolar or bipolar, single ended or differential conversions. For applications requiring wider dynamic range or bipolar conversions around ground, the VSS supply pin may be connected to -5V. Conversions are initiated with a pulse to the write pin and data is accessed from the ADC’s RAM with a pulse to read pin. A bidirectional interface updates the channel configuration and provides output data and also be wired for output-only operation.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- ±1LSB integral nonlinearity and differential nonlinearity
- ADC converts a channel in 3.6μs and stores the result in an internal 8x8 RAM
- SINAD is 47dB and THD is -60dB
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAR
250kSPS
Differential, Single Ended
Parallel
5.25V
WSOIC
Surface Mount
85°C
MSL 1 - Unlimited
8bit
8Channels
Single
4.75V
WSOIC
28Pins
-40°C
Octal 8-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate