ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Amplifiers & Comparators
                                                                                                    4. Programmable Gain Amplifiers
                                                                                                    Print Page

                                                                                                    MAX9939AUB+

                                                                                                    Programmable/Variable Amplifier, Programmable Gain, 2 Channels, 2 Amplifiers, 2.15 MHz, -40 °C

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX9939AUB+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX9939AUB+
                                                                                                    Newark Part No.73Y6653
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    138 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.100
                                                                                                    10+$3.100
                                                                                                    25+$2.900
                                                                                                    50+$2.700
                                                                                                    100+$2.580
                                                                                                    250+$2.440
                                                                                                    500+$2.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX9939AUB+
                                                                                                    Newark Part No.73Y6653
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Amplifier TypeProgrammable Gain
                                                                                                    No. of Channels2Channels
                                                                                                    No. of Amplifiers2Amplifiers
                                                                                                    Gain Bandwidth Product2.15MHz
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Supply Voltage Range2.9V to 5.5V
                                                                                                    Supply Voltage Range2.9V to 5.5V
                                                                                                    IC Case / PackageµMAX
                                                                                                    No. of Pins10Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Amplifier Case StyleµMAX
                                                                                                    Automotive Qualification Standard-
                                                                                                    Bandwidth2.15MHz
                                                                                                    No. of Amplifiers2 Amplifier

                                                                                                    Product Overview

                                                                                                    The MAX9939AUB+ is a SPI programmable gain amplifier (PGA) with input VOS trim and output op-amp in 10 pin µMAX package. This general purpose, differential input PGA is ideal for conditioning variety of wide dynamic range signals such as those found in motor current sense and sonar data acquisition applications. It has programmable differential gains from 0.2V/V to 157V/V, input offset voltage compensation and an output amplifier that can be configured either as a high order active filter or to provide differential output. The gain can be programmed to be 0.2V/V, 1V/V, 10V/V, 20V/V, 30V/V, 40V/V, 60V/V, 80V/V, 119V/V and 157V/V. Although the MAX9939 operates from single supply VCC between 2.9V to 5.5V, it can process signals both above and below ground due to use of an input level shifting amplifier stage. It is used in sonar and general purpose data acquisition, differential to single ended conversion, differential input, differential output signal amplification and sensor interface.

                                                                                                    • CMRR of 60dB at -1V ≤ VCM ≤ VCC - 2.2V and PSRR of 80dB
                                                                                                    • Automotive temperature range from -40°C to 125°C
                                                                                                    • 3.4mA of quiescent supply current at 5V and 13μA software shutdown mode
                                                                                                    • Optimized for high signal bandwidth, 2.15MHz gain bandwidth product & 9V/μs slew rate
                                                                                                    • Precision resistor matching provides extremely low gain tempco and high CMRR
                                                                                                    • Integrated amplifier for R/C programmable active filter
                                                                                                    • Settling time of 0.45μs (to 1%, 2V output step)
                                                                                                    • Input protection to ±16V
                                                                                                    • Gain error of 0.05% and gain temperature coefficient of 2.2ppm/°C
                                                                                                    • Input offset voltage of 1.5mV with no VOS trim at TA = +25°C

                                                                                                    Applications

                                                                                                    Signal Processing, Medical, Motor Drive & Control

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Amplifier Type

                                                                                                    Programmable Gain

                                                                                                    No. of Amplifiers

                                                                                                    2Amplifiers

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Supply Voltage Range

                                                                                                    2.9V to 5.5V

                                                                                                    IC Case / Package

                                                                                                    µMAX

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Amplifiers

                                                                                                    2 Amplifier

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Gain Bandwidth Product

                                                                                                    2.15MHz

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Supply Voltage Range

                                                                                                    2.9V to 5.5V

                                                                                                    No. of Pins

                                                                                                    10Pins

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Amplifier Case Style

                                                                                                    µMAX

                                                                                                    Bandwidth

                                                                                                    2.15MHz

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for MAX9939AUB+

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code