Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No3214JH3
Newark Part No.85M1690
Product Range3200J Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $110.700 |
Price for:Each
Minimum: 1
Multiple: 1
$110.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3214JH3
Newark Part No.85M1690
Product Range3200J Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Flow Rate - Imperial139.5CFM
Bearing TypeBall Bearing
Air Flow - CFM139.5CFM
Flow Rate - Metric237m³/h
Noise Rating69dBA
Power Rating30W
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.95m³/min
Product Range3200J Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Flow Rate - Imperial
139.5CFM
Air Flow - CFM
139.5CFM
Noise Rating
69dBA
Rated Speed
11000rpm
Current Rating
-
Air Flow - m3/min
3.95m³/min
SVHC
Lead
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
237m³/h
Power Rating
30W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3200J Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate