Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-24MBVXCCopy
Newark Part No.36AJ7832
Product RangeOD9238-VXC Series
Your Part Number
No Longer Available
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24MBVXCCopy
Newark Part No.36AJ7832
Product RangeOD9238-VXC Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105CFM
Noise Rating58dB
Power Rating16.8W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min-
Product RangeOD9238-VXC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
4800rpm
Current Rating
700mA
Air Flow - m3/min
-
SVHC
No SVHC (07-Nov-2024)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
16.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD9238-VXC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate