Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24S-EA-00
Newark Part No.41AH8047
Product Range08038RA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.420 |
| 1080+ | $27.590 |
| 1980+ | $26.680 |
| 2520+ | $26.230 |
| 5040+ | $25.760 |
| 10080+ | $25.420 |
Price for:Each
Minimum: 40
Multiple: 40
$1,176.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24S-EA-00
Newark Part No.41AH8047
Product Range08038RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM123.6CFM
Noise Rating62.5dB
Power Rating32.4W
Rated Speed8600rpm
Power Connection Type2 Lead Wires
Current Rating2.7A
IP Rating-
Air Flow - m3/min3.5m³/min
Product Range08038RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
62.5dB
Rated Speed
8600rpm
Current Rating
2.7A
Air Flow - m3/min
3.5m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
123.6CFM
Power Rating
32.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08038RA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate