Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1330
Newark Part No.06AC4749
Product RangeEE Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.140 |
| 25+ | $1.040 |
| 50+ | $0.953 |
| 100+ | $0.890 |
| 250+ | $0.870 |
| 500+ | $0.862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1330
Newark Part No.06AC4749
Product RangeEE Series
Technical Datasheet
Sensor MountingSurface Mount
Gap Width3mm
Sensing MethodTransmissive
Aperture Width0.3mm
Product RangeEE Series
Forward Current If25mA
Reverse Voltage Vr5V
Forward Voltage1.1V
Supply Voltage Min-
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
EE-SX1330 is an ultra-compact slot/SMD type photomicrosensor (transmissive).
- PCB surface mounting type
- High resolution with a 0.3mm-wide aperture
- SMT connecting method, 3mm(slot width) sensing distance
- Aperture size (H × W) is 1.4 × 1.4mm (emitter)/1 × 0.3mm (detector)
- 1.1V typ forward voltage (IF = 5mA, Ta = 25°C), 10μA max reverse current (VR = 5V, Ta = 25°C )
- 1000μA light current at IF = 5mA, VCE = 5V and 100nA dark current at VCE = 10V (detector)
- 940nm peak emission wavelength at IF = 20mA
- Collector-emitter saturated voltage is 0.1V typ (IF = 20mA, IL = 100μA, Ta = 25°C)
- PPS case material
- Operating temperature range from -30 to +85°C
Technical Specifications
Sensor Mounting
Surface Mount
Sensing Method
Transmissive
Product Range
EE Series
Reverse Voltage Vr
5V
Supply Voltage Min
-
Qualification
-
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
Gap Width
3mm
Aperture Width
0.3mm
Forward Current If
25mA
Forward Voltage
1.1V
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability