ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Reed Proximity Sensors
                                                                                                    Print Page

                                                                                                    59025-1-S-02-A

                                                                                                    REED SENSOR, 14MM, NO, CABLE MOUNT

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 59025-1-S-02-A
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59025-1-S-02-A
                                                                                                    Newark Part No.39K2961
                                                                                                    Product Range59025 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8,403 In Stock

                                                                                                    Need more?

                                                                                                    27 Delivery in 1-3 Business Days(US stock)
                                                                                                    8376 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.270
                                                                                                    10+$3.080
                                                                                                    25+$2.950
                                                                                                    50+$2.820
                                                                                                    100+$2.680
                                                                                                    500+$2.580
                                                                                                    1000+$2.490
                                                                                                    2500+$2.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.27
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59025-1-S-02-A
                                                                                                    Newark Part No.39K2961
                                                                                                    Product Range59025 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeCylindrical Reed Sensor
                                                                                                    Sensing Distance Max14mm
                                                                                                    Sensor MountingCable
                                                                                                    Supply Current500mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range59025 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    59025-1-S-02-A is a 59025 series reed sensor. It is capable of switching up to 265 VAC/300 VDC at 10 VA. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with the 57025 actuator.

                                                                                                    • Normally open contact
                                                                                                    • Non-contact switching solution for wet & harsh environments
                                                                                                    • No leakage current in ‘open’ state−ideal for battery powered IoT applications
                                                                                                    • Helps implement efficient proximity/access and energy management systems
                                                                                                    • Compact size and easy installation and effective concealment in many applications
                                                                                                    • Hermetically sealed, IP67 rated
                                                                                                    • Can operate through non-ferrous materials (for example, wood, plastic, or aluminum)
                                                                                                    • 11.81inch cable length
                                                                                                    • Tinned leads
                                                                                                    • Size 1.00” (L) x 0.245” (dia.)

                                                                                                    Notes

                                                                                                    57025 actuator is sold separately.

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Cylindrical Reed Sensor

                                                                                                    Sensor Mounting

                                                                                                    Cable

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    59025 Series

                                                                                                    Sensing Distance Max

                                                                                                    14mm

                                                                                                    Supply Current

                                                                                                    500mA

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65