Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115Copy
Newark Part No.39C2250
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.750 |
| 25+ | $2.600 |
| 50+ | $2.490 |
| 100+ | $2.390 |
| 250+ | $2.290 |
| 500+ | $2.210 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115Copy
Newark Part No.39C2250
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-40°C
Sensing Temperature Max105°C
Response Time20ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Operating Temperature Range-20°C to +100°C
Field of View (FOV)-
Emissivity-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZTP115 is a Thermopile IR Sensor used for non-contact surface temperature measuring. The ZTP-115 model consists of thermo-elements, flat IR filter and a thermistor for temperature compensation and a hermetically-sealed small-size package. There is also a variety of filters available to maximize performance in specific applications.
- Non-contact measurement
- Wider surface area measurement
- High sensitivity
- Fast response time
- Includes ambient temperature (thermistor) sensor for compensation
Applications
Sensing & Instrumentation, Medical, HVAC
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
105°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Field of View (FOV)
-
Product Range
-
Sensing Temperature Min
-40°C
Response Time
20ms
Operating Temperature Max
100°C
Digital Outputs
-
Operating Temperature Range
-20°C to +100°C
Emissivity
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability