2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    NEO ABS 322215 G

                                                                                                    ENCLOSURE, 320MM X 220MM X 150MM, GREY ROHS COMPLIANT: YES

                                                                                                    FIBOX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FIBOX NEO ABS 322215 G
                                                                                                    ManufacturerFIBOX
                                                                                                    Manufacturer Part NoNEO ABS 322215 G
                                                                                                    Newark Part No.39AK0291
                                                                                                    Product RangeNEO Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$102.350
                                                                                                    10+$94.120
                                                                                                    25+$92.940
                                                                                                    50+$90.850
                                                                                                    100+$85.440
                                                                                                    250+$76.890
                                                                                                    500+$68.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $102.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FIBOX
                                                                                                    ManufacturerFIBOX
                                                                                                    Manufacturer Part NoNEO ABS 322215 G
                                                                                                    Newark Part No.39AK0291
                                                                                                    Product RangeNEO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeMultipurpose
                                                                                                    Enclosure MaterialABS
                                                                                                    External Height - Metric320mm
                                                                                                    External Width - Metric220mm
                                                                                                    External Depth - Metric150mm
                                                                                                    IP RatingIK08, IP66, IP67
                                                                                                    IP RatingIK08, IP66, IP67
                                                                                                    Body ColorLight Grey
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial12.6"
                                                                                                    External Width - Imperial8.66"
                                                                                                    External Depth - Imperial5.91"
                                                                                                    Product RangeNEO Series
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Multipurpose

                                                                                                    External Height - Metric

                                                                                                    320mm

                                                                                                    External Depth - Metric

                                                                                                    150mm

                                                                                                    IP Rating

                                                                                                    IK08, IP66, IP67

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    8.66"

                                                                                                    Product Range

                                                                                                    NEO Series

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    External Width - Metric

                                                                                                    220mm

                                                                                                    IP Rating

                                                                                                    IK08, IP66, IP67

                                                                                                    Body Color

                                                                                                    Light Grey

                                                                                                    External Height - Imperial

                                                                                                    12.6"

                                                                                                    External Depth - Imperial

                                                                                                    5.91"

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65