Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1088-W11
Newark Part No.78Y9153
Your Part Number
Technical Datasheet
224 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 5+ | $9.430 |
| 10+ | $8.850 |
| 25+ | $8.760 |
| 50+ | $8.650 |
| 100+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX1088-W11
Newark Part No.78Y9153
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.4mm
Gap Width3.4mm
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingPanel / Chassis
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Product Overview
EE-SX1088-W11 is a slot/pre-wired type, photomicrosensor (transmissive).
- 3.4mm (slot width) sensing distance, aperture size (H×W) is 1.9×0.5mm both emitting, detecting side
- Mounted with M3 screws, wire length 610mm min
- Polycarbonate case material, non-lead PVC wire insulator material
- 1.2V typ forward 'V' ( IF = 30mA, emitter), 0.01μA typ reverse 'I' (VR = 4V, emitter)
- Collector remitter saturated voltage is 0.15V typ (IF = 20mA, IL = 0.1mA, Ta = 25°C, detector)
- 14mA light current at IF = 20mA, VCE = 10V and 200nA dark current at VCE = 10V (detector)
- 940nm peak emission wavelength at IF = 20mA
- Rising time and falling time is 4μs typ (VCC = 5V, RL = 100 ohm, IL = 5mA, Ta = 25°C, detector)
- Removable dedicated CONN for easy maintenance, solder-less lead wire installation for reliability
- Operating temperature range from -25 to 80°C
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.4mm
Supply Voltage Max
-
Collector Emitter Voltage Max
30V
Sensor Output Type
Phototransistor
Sensor Mounting
Panel / Chassis
Operating Temperature Max
80°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Sensing Distance / Slot Width
3.4mm
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability