1. Home
                                                                                                    2. Connectors
                                                                                                    3. IC Sockets
                                                                                                    Print Page

                                                                                                    3305-1-15-80-47-27-10-0

                                                                                                    IC & Component Socket, 1 Contacts, PCB Socket, 3305 Series, Beryllium Copper

                                                                                                    Date/Lot Code

                                                                                                    MILL-MAX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MILL-MAX 3305-1-15-80-47-27-10-0
                                                                                                    MILL-MAX 3305-1-15-80-47-27-10-0
                                                                                                    MILL-MAX 3305-1-15-80-47-27-10-0
                                                                                                    ManufacturerMILL-MAX
                                                                                                    Manufacturer Part No3305-1-15-80-47-27-10-0
                                                                                                    Newark Part No.39AJ5739
                                                                                                    Product Range3305 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,354 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.494
                                                                                                    10+$0.462
                                                                                                    25+$0.416
                                                                                                    50+$0.368
                                                                                                    100+$0.353
                                                                                                    250+$0.322
                                                                                                    500+$0.307
                                                                                                    1000+$0.253
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MILL-MAX
                                                                                                    ManufacturerMILL-MAX
                                                                                                    Manufacturer Part No3305-1-15-80-47-27-10-0
                                                                                                    Newark Part No.39AJ5739
                                                                                                    Product Range3305 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts1Contacts
                                                                                                    Connector TypePCB Socket
                                                                                                    Pitch Spacing-
                                                                                                    Product Range3305 Series
                                                                                                    Row Pitch-
                                                                                                    Contact MaterialBeryllium Copper
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Receptacle with no tail
                                                                                                    • 1,000 cycles minimum durability, 4.5A at 10°C temperature rise current rating
                                                                                                    • 10mohm maximum contact resistance
                                                                                                    • Solder mounting, .060" (1.524mm) mounting hole
                                                                                                    • 30μ" gold over nickel contact plating
                                                                                                    • 200 to 300μ" Tin (matte finish) over nickel shell plating
                                                                                                    • Beryllium copper material, standard 6 finger contact, brass alloy shell material
                                                                                                    • Operating temperature range from -55 to +125°C

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    1Contacts

                                                                                                    Pitch Spacing

                                                                                                    -

                                                                                                    Row Pitch

                                                                                                    -

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Connector Type

                                                                                                    PCB Socket

                                                                                                    Product Range

                                                                                                    3305 Series

                                                                                                    Contact Material

                                                                                                    Beryllium Copper

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code