Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD106M050R0120 Tantalum Polymer Capacitor, 10 µF, ± 20%, 50 V, D, 0.12 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD106M050R0120Copy
Newark Part No.
Full Reel73T9994
Cut Tape38Y8244
Product RangeTCJ Series
Your Part Number
1,995 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.660 | $2.66 |
| Total Price | $2.66 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.530 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD106M050R0120Copy
Newark Part No.
Full Reel73T9994
Cut Tape38Y8244
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Product RangeTCJ Series
Voltage(DC)50V
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.12ohm
Product Length7.3mm
Capacitor Case / Package2917 [7343 Metric]
Product Width4.3mm
Operating Temperature Min-55°C
Product Height2.9mm
Operating Temperature Max105°C
Ripple Current1.4A
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TCJ series solid electrolytic chip Tantalum Capacitor suitable for smart phone, tablet, notebook, LCD TV, power supply applications.
- Conductive polymer electrode
- Benign failure mode under recommended use conditions
- Lower ESR
- 3x Reflow 260°C compatible
- 0.147 to 470μF/2.5V to 125V CV range
- 17 Case sizes available
Technical Specifications
Capacitance
10µF
Voltage(DC)
50V
Manufacturer Size Code
D
Product Length
7.3mm
Product Width
4.3mm
Product Height
2.9mm
Ripple Current
1.4A
MSL
MSL 3 - 168 hours
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.12ohm
Capacitor Case / Package
2917 [7343 Metric]
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Alternatives for TCJD106M050R0120
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability