1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Input / Output Modules
                                                                                                    Print Page

                                                                                                    SNAP-PAC-R1

                                                                                                    Controller, Analog / Digital / Serial

                                                                                                    OPTO 22
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OPTO 22 SNAP-PAC-R1
                                                                                                    ManufacturerOPTO 22
                                                                                                    Manufacturer Part NoSNAP-PAC-R1
                                                                                                    Newark Part No.73K0778
                                                                                                    Product RangeSNAP PAC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,292.000
                                                                                                    3+$1,232.500
                                                                                                    5+$1,207.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,292.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OPTO 22
                                                                                                    ManufacturerOPTO 22
                                                                                                    Manufacturer Part NoSNAP-PAC-R1
                                                                                                    Newark Part No.73K0778
                                                                                                    Product RangeSNAP PAC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating-
                                                                                                    Product RangeSNAP PAC Series
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The SNAP-PAC-R1 is an analog/digital/serial rack-mounted Programmable Automation Controller with two Ethernet ports and high speed digital functions. The SNAP-PAC-R1 programmable automation controller provides control, communication and I/O processing in a compact, rack-mounted package. One of four components of the SNAP PAC System, the SNAP-PAC-R1 is fully integrated with PAC Project software, SNAP PAC brains and SNAP I/O modules. Used with the included PAC Project Basic software suite (or PAC project professional, purchased separately), the Ethernet-based SNAP-PAC-R1 can handle almost all your industrial control, remote monitoring and data acquisition needs.

                                                                                                    • Rack-mounted industrial controller with I/O processor
                                                                                                    • Two independent 10/100Mbps Ethernet network interfaces
                                                                                                    • Wired + wireless models add wireless LAN network interface as well
                                                                                                    • One RS-232 port with handshaking
                                                                                                    • Suitable for modem communication using PPP
                                                                                                    • MicroSD card slot for removable data storage
                                                                                                    • Full-featured control and HMI software included with purchase

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Product Range

                                                                                                    SNAP PAC Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65