Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. Component Analysers
                                                                                                    Print Page

                                                                                                    SCR-100

                                                                                                    Component Analyzer, Triac and Thyristor Analyser

                                                                                                    PEAK ELECTRONIC DESIGN
                                                                                                    PEAK ELECTRONIC DESIGN SCR-100
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPEAK ELECTRONIC DESIGN
                                                                                                    Manufacturer Part NoSCR-100
                                                                                                    Newark Part No.51AC6947
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    2 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$164.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $164.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PEAK ELECTRONIC DESIGN
                                                                                                    ManufacturerPEAK ELECTRONIC DESIGN
                                                                                                    Manufacturer Part NoSCR-100
                                                                                                    Newark Part No.51AC6947
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Components IdentifiedTriac and Thyristor Analyser
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    Atlas SCR thyristor and triac analyser in an ultra-slim, compact and robust design.

                                                                                                    • Automatic pinout identification
                                                                                                    • Identifies if component is a thyristor or triac
                                                                                                    • Gate voltage measurement
                                                                                                    • Latching/holding test current up to 100mA
                                                                                                    • Shorted junction detection
                                                                                                    • Auto power on and power off
                                                                                                    • Single AAA alkaline cell
                                                                                                    • Shorted junction detection
                                                                                                    • Gate sensitivity checking from 100A to 90mA

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    SCR100 triac and thyristor analyser instrument, Comprehensive illustrated user guide, Fitted universal hook probes, AAA alkaline cell.

                                                                                                    Technical Specifications

                                                                                                    Components Identified

                                                                                                    Triac and Thyristor Analyser

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2023)