Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Bipolar Transistors
                                                                                                    5. Single Bipolar Junction Transistors - BJT
                                                                                                    Print Page

                                                                                                    MJL1302AG

                                                                                                    Bipolar (BJT) Single Transistor, Audio, PNP, 260 V, 15 A, 200 W, TO-264, Through Hole

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    ONSEMI MJL1302AG
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMJL1302AG
                                                                                                    Newark Part No.26K4489
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    308 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.140
                                                                                                    10+$4.860
                                                                                                    25+$3.570
                                                                                                    50+$3.270
                                                                                                    100+$2.970
                                                                                                    250+$2.720
                                                                                                    500+$2.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMJL1302AG
                                                                                                    Newark Part No.26K4489
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityPNP
                                                                                                    Collector Emitter Voltage V(br)ceo260V
                                                                                                    Collector Emitter Voltage Max260V
                                                                                                    Continuous Collector Current15A
                                                                                                    Power Dissipation Pd200W
                                                                                                    Power Dissipation200W
                                                                                                    DC Collector Current15A
                                                                                                    DC Current Gain hFE175hFE
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Transistor Case StyleTO-264
                                                                                                    No. of Pins3Pins
                                                                                                    Transition Frequency30MHz
                                                                                                    DC Current Gain hFE Min175hFE
                                                                                                    Operating Temperature Max150°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The MJL1302AG is a -260V PNP Bipolar Complementary Power Transistor designed for use in high end consumer audio products and professional audio amplifiers such as theatre and stadium sound systems as well public address systems (PAs).

                                                                                                    • Exceptional safe operating area
                                                                                                    • Excellent gain linearity
                                                                                                    • High BVCEO
                                                                                                    • High frequency
                                                                                                    • Reliable performance at higher powers
                                                                                                    • Symmetrical characteristics in complementary configurations
                                                                                                    • Accurate reproduction of input signal
                                                                                                    • Greater dynamic range
                                                                                                    • High amplifier bandwidth

                                                                                                    Applications

                                                                                                    Audio, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    PNP

                                                                                                    Collector Emitter Voltage Max

                                                                                                    260V

                                                                                                    Power Dissipation Pd

                                                                                                    200W

                                                                                                    DC Collector Current

                                                                                                    15A

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    DC Current Gain hFE Min

                                                                                                    175hFE

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    260V

                                                                                                    Continuous Collector Current

                                                                                                    15A

                                                                                                    Power Dissipation

                                                                                                    200W

                                                                                                    DC Current Gain hFE

                                                                                                    175hFE

                                                                                                    Transistor Case Style

                                                                                                    TO-264

                                                                                                    Transition Frequency

                                                                                                    30MHz

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Simulation Model EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65