Print Page
Image is for illustrative purposes only. Please refer to product description.

4,498 In Stock
Need more?
503 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
3995 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.480 |
| 100+ | $1.220 |
| 500+ | $1.080 |
| 1000+ | $0.932 |
| 2500+ | $0.762 |
| 10000+ | $0.723 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1085VCopy
Newark Part No.72K5975
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min4.25V
Input Voltage Max30V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Nom0
Output Voltage - Nom-
Output Voltage Min1.25V
Adjustable Output Voltage Max4.25V
Output Voltage Max4.25V
Output Current3A
PolarityPositive Output
Dropout Voltage Vdo1.3V
Output Current Max3A
LDO Regulator Case StyleTO-220
Output Current Max3A
Max Output Current3A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current0
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
30V
Fixed Output Voltage Nom
-
Output Voltage Nom
0
Output Voltage Min
1.25V
Output Voltage Max
4.25V
Polarity
Positive Output
Output Current Max
3A
Output Current Max
3A
Dropout Voltage Typ @ Current
1.3V
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-220
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.25V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage - Nom
-
Adjustable Output Voltage Max
4.25V
Output Current
3A
Dropout Voltage Vdo
1.3V
LDO Regulator Case Style
TO-220
Max Output Current
3A
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability