Print Page
Image is for illustrative purposes only. Please refer to product description.

9,862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.544 |
| 50+ | $0.361 |
| 100+ | $0.286 |
| 500+ | $0.225 |
| 1000+ | $0.193 |
| 2000+ | $0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S250SBLCCopy
Newark Part No.14N9350
Technical Datasheet
LED ColorBlue
LED MountingSMD
LED Case Size1206 (3216 Metric)
Bulb Size1.6mm x 2mm
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ472nm
Luminous Intensity65mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCL-S250SBLC is a super blue Rectangular SMD LED with water clear lens. The super red source device is made with InGaN. It supports 470nm peak wavelength and 140° viewing angle.
- 5V Reverse voltage
- 10μA Reverse current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Medical
Technical Specifications
LED Color
Blue
LED Case Size
1206 (3216 Metric)
Forward Current If
20mA
Wavelength Typ
472nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
1.6mm x 2mm
Forward Voltage
3.4V
Luminous Intensity
65mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability