1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Interface Bridges
                                                                                                    Print Page

                                                                                                    FT232BL-REEL

                                                                                                    Interface Bridges, USB to UART, 4.35 V, 5.25 V, LQFP, 32 Pins, 0 °C

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI FT232BL-REEL
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT232BL-REEL
                                                                                                    Newark Part No.38K1551
                                                                                                    Product RangeFT232
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoFT232BL-REEL
                                                                                                    Newark Part No.38K1551
                                                                                                    Product RangeFT232
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to UART
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Interface Case StyleLQFP
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of Pins32Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeFT232
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The FT232B is a lead free version of the 2nd generation of FTDI’s USB to serial UART interface device which simplifies USB to serial designs. This device not only adds extra functionality to its FT8U232AM predecessor and reduces external component count, but also maintains a high degree of pin compatibility with the original, making it easy to upgrade or cost reduce existing designs as well as increasing the potential for using the device in new application areas.

                                                                                                    • Full handshaking and modem interface signals
                                                                                                    • Adjustable RX buffer timeout
                                                                                                    • Auto transmit buffer control for RS485
                                                                                                    • Integrated 3.3V regulator for USB IO
                                                                                                    • Integrated power-on-reset circuit
                                                                                                    • UHCI / OHCI / EHCI host controller compatible
                                                                                                    • Support for high power USB Bus powered devices
                                                                                                    • EEPROM programmable on-board via USB
                                                                                                    • USB 1.1 and USB 2.0 compatible
                                                                                                    • USB VID, PID, serial number and product description strings in external EEPROM

                                                                                                    Applications

                                                                                                    Industrial, Communications & Networking, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to UART

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    FT232

                                                                                                    MSL

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Interface Case Style

                                                                                                    LQFP

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)