Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.154 | $385.00 |
| Total Price | $385.00 | ||
| Quantity | Price |
|---|---|
| 1000+ | $0.154 |
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 5000+ | $0.190 |
| 10000+ | $0.188 |
| 20000+ | $0.187 |
| 40000+ | $0.185 |
Product Information
Product Overview
The MM74HC74AMTCX is a dual D-type Flip-flop with preset and clear. It utilizes advanced silicon-gate CMOS technology to achieve operating speeds similar to the equivalent LS-TTL part. It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. This flip-flop has independent data, preset, clear and clock inputs and Q and Q\ outputs. The logic level present at the data input is transferred to the output during the positive-going transition of the clock pulse. Preset and clear are independent of the clock and accomplished by a low level at the appropriate input. The 74HC logic family is functionally and pinout compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
- 40µA Maximum low quiescent current
- 1µA Maximum low input current
- Fanout of 10 LS-TTL loads
Applications
Industrial
Technical Specifications
74HC74
20ns
5.2mA
TSSOP
Positive Edge
2V
74HC
-40°C
-
-
No SVHC (25-Jun-2025)
D
94MHz
TSSOP
14Pins
Complementary
6V
7474
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MM74HC74AMTCX
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate