Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTJD1155LT1G
Newark Part No.
Re-Reel46AC1424
Cut Tape46AC1424
Your Part Number
Technical Datasheet
8,259 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.263 |
| 25+ | $0.231 |
| 50+ | $0.198 |
| 100+ | $0.166 |
| 250+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD1155LT1G
Newark Part No.
Re-Reel46AC1424
Cut Tape46AC1424
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id1.3A
Drain Source Voltage Vds N Channel8V
Drain Source Voltage Vds8V
Drain Source Voltage Vds P Channel8V
Continuous Drain Current Id N Channel1.3A
Continuous Drain Current Id P Channel1.3A
Drain Source On State Resistance N Channel0.13ohm
Drain Source On State Resistance P Channel0.13ohm
Transistor Case StyleSC-88
No. of Pins6Pins
Power Dissipation N Channel400mW
Power Dissipation P Channel400mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
8V
Drain Source Voltage Vds P Channel
8V
Continuous Drain Current Id P Channel
1.3A
Drain Source On State Resistance P Channel
0.13ohm
No. of Pins
6Pins
Power Dissipation P Channel
400mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
1.3A
Drain Source Voltage Vds
8V
Continuous Drain Current Id N Channel
1.3A
Drain Source On State Resistance N Channel
0.13ohm
Transistor Case Style
SC-88
Power Dissipation N Channel
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTJD1155LT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability