1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Blowers
                                                                                                    Print Page

                                                                                                    RER175-42/18-2TDMLP

                                                                                                    Fan Blower, S-Force Series, IP20, Motorized Impeller, 48 VDC, DC, 175 mm, 69 mm, 353 CFM

                                                                                                    EBM-PAPST
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EBM-PAPST RER175-42/18-2TDMLP
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRER175-42/18-2TDMLP
                                                                                                    Newark Part No.24R8926
                                                                                                    Product RangeRER175TD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 32 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$210.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 32
                                                                                                    Multiple: 32
                                                                                                    $6,734.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part NoRER175-42/18-2TDMLP
                                                                                                    Newark Part No.24R8926
                                                                                                    Product RangeRER175TD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Blower TypeMotorized Impeller
                                                                                                    Supply Voltage48VDC
                                                                                                    Voltage TypeDC
                                                                                                    Fan Frame Size175mm
                                                                                                    External Depth69mm
                                                                                                    Flow Rate - Metric10m³/min
                                                                                                    Air Flow - CFM353CFM
                                                                                                    Flow Rate - Imperial353CFM
                                                                                                    Air Flow - m3/min10m³/min
                                                                                                    Noise Rating7.3dBA
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Power Connection Type2 Lead Wires
                                                                                                    Power Rating46W
                                                                                                    Product RangeRER175TD Series
                                                                                                    IP RatingIP20
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Technical Specifications

                                                                                                    Blower Type

                                                                                                    Motorized Impeller

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    External Depth

                                                                                                    69mm

                                                                                                    Air Flow - CFM

                                                                                                    353CFM

                                                                                                    Air Flow - m3/min

                                                                                                    10m³/min

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Power Rating

                                                                                                    46W

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    Supply Voltage

                                                                                                    48VDC

                                                                                                    Fan Frame Size

                                                                                                    175mm

                                                                                                    Flow Rate - Metric

                                                                                                    10m³/min

                                                                                                    Flow Rate - Imperial

                                                                                                    353CFM

                                                                                                    Noise Rating

                                                                                                    7.3dBA

                                                                                                    Power Connection Type

                                                                                                    2 Lead Wires

                                                                                                    Product Range

                                                                                                    RER175TD Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)