Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoD2E146CD5123Copy
Newark Part No.37K7375
Product RangeD2E146 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 10+ | $576.540 |
| 25+ | $546.200 |
Price for:Each
Minimum: 10
Multiple: 1
$5,765.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E146CD5123Copy
Newark Part No.37K7375
Product RangeD2E146 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size241mm
External Depth176mm
Flow Rate - Metric550m³/h
Air Flow - CFM323.71CFM
Flow Rate - Imperial323.71CFM
Air Flow - m3/min9.17m³/min
Noise Rating62dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating250W
Product RangeD2E146 Series
IP RatingIP44
SVHCLead
Product Overview
The D2E146CD5123 is a 230VAC Centrifugal Blower with a ball bearing and Sendzimir galvanized sheet steel impeller. This AC fan comes with forward curved, dual inlet and hot-galvanized sheet steel housing. The motor is thermal overload protector (TOP) wired internally. It features axial cable exit, rotational direction is counter-clockwise, seen on rotor and uncoated rotor surface.
- IP44 Protection rating
- S1 Mode operation
- B Insulation class
- -40 to 80°C Permissible ambient motor temperature range
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
176mm
Air Flow - CFM
323.71CFM
Air Flow - m3/min
9.17m³/min
Bearing Type
Ball Bearing
Power Rating
250W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
241mm
Flow Rate - Metric
550m³/h
Flow Rate - Imperial
323.71CFM
Noise Rating
62dBA
Power Connection Type
4 Lead Wires
Product Range
D2E146 Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate