| Quantity | Price |
|---|---|
| 25+ | $36.320 |
| 50+ | $35.970 |
Product Information
Product Overview
The FN380 series versatile filtered Power Entry Module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. Choosing FN 380 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- Good conducted attenuation performance
- Front or snap-in mounting
- Single or dual-fuse holder
- 2-pole rocker switch
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
FN380 Series
Plug
6A
2-Pole Switch
Quick Connect
5mm x 20mm
IP40
IEC C14
General Purpose
250VAC
Flange Mount
2-Pole Fuse Holder
Quick Connect
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate