Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.780 |
Price for:Each
Minimum: 1
Multiple: 1
$57.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHAM-F10-T
Newark Part No.11R6932
Thermal Resistance0.78°C/W
Packages Cooled-
External Width - Metric100mm
External Height - Metric33.4mm
External Length - Metric160mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial3.94"
External Height - Imperial1.32"
External Length - Imperial6.3"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HAMF10T is a 33.4 x 160 x 100mm square Heat Sink made of A6063S-T5 body. This heat sink is approved by D-L group green procurement guideline DL-EMS-010.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.78°C/W
External Width - Metric
100mm
External Length - Metric
160mm
Heat Sink Material
-
External Height - Imperial
1.32"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
-
External Height - Metric
33.4mm
External Diameter - Metric
-
External Width - Imperial
3.94"
External Length - Imperial
6.3"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate