Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | A10200Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 37AJ8733 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7,243.480 |
| 5+ | $6,547.220 |
| 10+ | $6,396.680 |
| 25+ | $6,217.740 |
| 50+ | $6,053.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7,243.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TABOR |
|---|---|
| Manufacturer Part No | A10200Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 37AJ8733 |
| Technical Datasheet | |
| Test Frequency Range | 100kHz to 20GHz |
| Gain dB - Typical | 12dB |
| RF Connector Type | 2.92mm Plug |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
RF signal amplifier is an ultra-small footprint amplifier designed for high frequency and high power signal amplification. With an ultra-high bandwidth of almost 20GHz and up to +30dBm power into 50 ohms. It is ideal complementary amplifier to any signal source that needs an extended power boost for demanding applications.
- 100KHz to 20GHz RF signal amplifier
- 27+dBm typical output power at P1dB
- Reverse polarity, over/under voltage, over current protection
- Compact and easy to use with dedicated power supply
Technical Specifications
| Test Frequency Range | 100kHz to 20GHz |
|---|---|
| RF Connector Type | 2.92mm Plug |
| SVHC | No SVHC (23-Jan-2024) |
| Gain dB - Typical | 12dB |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |