Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC1798F512F300EPABKXUMA2
Newark Part No.58AJ2685
Product RangeTriCore Family TC1798 Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC1798F512F300EPABKXUMA2
Newark Part No.58AJ2685
Product RangeTriCore Family TC1798 Series Microcontrollers
Technical Datasheet
Product RangeTriCore Family TC1798 Series Microcontrollers
Device CoreTriCore
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
Operating Frequency Max300MHz
CPU Speed300MHz
Program Memory Size4MB
No. of Pins516Pins
IC Case / PackageLFBGA
No. of I/O's238I/O's
MCU Case StyleLFBGA
InterfacesCAN
Embedded Interface TypeCAN
RAM Memory Size288KB
ADC Channels68Channels
ADC Resolution10Bit
Supply Voltage Min1.235V
Supply Voltage Max1.365V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC17xx
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
TriCore Family TC1798 Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
CPU Speed
300MHz
No. of Pins
516Pins
No. of I/O's
238I/O's
Interfaces
CAN
RAM Memory Size
288KB
ADC Resolution
10Bit
Supply Voltage Max
1.365V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
TriCore
Data Bus Width
32bit
Operating Frequency Max
300MHz
Program Memory Size
4MB
IC Case / Package
LFBGA
MCU Case Style
LFBGA
Embedded Interface Type
CAN
ADC Channels
68Channels
Supply Voltage Min
1.235V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC17xx
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate