Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 5+ | $2.960 |
| 10+ | $2.810 |
Product Information
Product Overview
The 35 series Scotch® Vinyl Electrical Tape is 7-mil thick polyvinyl chloride (PVC) colour-coding tape. It has outstanding electrical and mechanical properties make this tape excellent for use in phase identification, colour coding of motor leads and piping systems for marking safety areas. This abrasion and weather resistant tape has excellent electrical insulating properties, wraps smoothly, conforms well and holds over a wide range of temperatures. It is resistant to moisture, alkalis, acids and corrosion.
- UL510 Flammability rating
- Used for insulating electrical wiring
- Pressure-sensitive rubber based adhesive
- Colour coded for job identification and safety
- Nine fade-resistant colours
Applications
Maintenance & Repair, Industrial
Technical Specifications
Electrical Insulation
PVC (Polyvinyl Chloride)
20ft
7 mil (0.18 mm)
6.1m
12.7mm
To Be Advised
Pressure Sensitive Rubber Based Adhesive
6.096m
Grey
20ft
0.5"
Scotch 35 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate