Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5920/S
Newark Part No.36C2601
Product RangeTL Series
Your Part Number
72 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $25.050 |
| 5+ | $24.370 |
| 10+ | $23.790 |
| 25+ | $22.050 |
| 50+ | $20.120 |
| 100+ | $17.410 |
| 250+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$25.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5920/S
Newark Part No.36C2601
Product RangeTL Series
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium
External Diameter26.2mm
Battery Capacity8.5Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50mm
Pack Quantity1
External Width-mm
Battery Type / SizeC
External Depth-mm
Weight49.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5920/S is a C 3.6V/8.5Ah Non-rechargeable Battery features a lithium technology, raised positive and flat negative terminals. This lithium battery has standard terminations. Typical values at 25°C for batteries stored for one year or less.
- 8.5Ah Nominal capacity
- 400mA Maximum pulse current capability
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
Battery Capacity
8.5Ah
External Height
50mm
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
C
External Diameter
26.2mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
C
Weight
49.5g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability